| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176157-6 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | .012 Ω |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176157-6 |
1-2176157-6
| Heilind Number: | AMP1-2176157-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176157-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the TLM 2010 Surface Mount Resistor, a high-quality component designed for precision performance. With a power rating of 0.75W and a resistance of 0.012 Ω, this resistor ensures reliable current sensing in your electronic devices. Its compact 2010 size and solder termination make it easy to integrate into your designs. Featuring a tolerance of 1% and RoHS compliance, you can trust in its accuracy and environmental responsibility. Elevate your projects with the TLM 2010, the perfect choice for demanding applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TLM2BDR075FTD | ![]() |


