| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176157-8 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | .015 Ω |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176157-8 |
1-2176157-8
| Heilind Number: | AMP1-2176157-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176157-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the TLM 2010 0.75W current sensing resistor. This compact surface mount component, measuring 5 x 2.5 x .55 mm, offers precise resistance of .015 Ω with a tight tolerance of 1%. Featuring foil element construction, it ensures reliable performance in demanding applications. With two solder terminations, installation is quick and easy. Ideal for power management systems, this resistor guarantees efficient and accurate current sensing. Upgrade your designs with this high-quality chip resistor, meeting the latest industry standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TLM2BDR075FTD | ![]() |


