| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176163-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 50 Ω |
| Operating Temperature Range: | -55 - 125 °C |
| Rated Voltage: | 300 V |
| Dimensions: | 10.2 x 4 mm |
| Element Type: | Metal Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±5 ppm/°C |
| Element Material: | Metal Film |
| SKU: | AMP1-2176163-7 |
1-2176163-7
| Heilind Number: | AMP1-2176163-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176163-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance through-hole resistor. Featuring a power rating of 0.5W and a resistance of 50Ω, it ensures reliable operation even in demanding environments. The metal film element offers exceptional precision, with a tight tolerance of 0.1% and a low temperature coefficient of ±5 ppm/°C. Designed for longevity, this resistor boasts a rated voltage of 300V and operates efficiently across a wide temperature range from -55 to 125°C. Its UPF50 construction provides added durability, making it ideal for a variety of applications. Upgrade your projects with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176162-9 | ![]() |


