| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176162-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 50 Ω |
| Operating Temperature Range: | -55 - 125 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 7 x 2.7 mm |
| Element Type: | Metal Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±5 ppm/°C |
| Element Material: | Metal Film |
| SKU: | AMP2176162-9 |
2176162-9
| Heilind Number: | AMP2176162-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176162-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit protection with this high-performance through-hole resistor. Featuring a metal film element with a tolerance of 0.1% and a temperature coefficient of ±5 ppm/°C, it ensures precise and stable resistance. With a power rating of 0.25 W and a resistance value of 50 Ω, it offers reliable operation, even in challenging conditions. Its UPF25 rating and 250 V voltage capability make it suitable for a wide range of applications. Measuring 7 x 2.7 mm, and equipped with tinned copper leads for easy installation, it's a versatile component for your electronic projects. Operating seamlessly in temperatures ranging from -55 to 125 °C, this resistor is a dependable choice for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176162-0 | ![]() | |
| TE Connectivity 2176163-1 | ![]() | |
| TE Connectivity 2176163-2 | ![]() | |
| TE Connectivity 2176163-8 | ![]() |


