1-2176163-8

Heilind Number:AMP1-2176163-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176163-8
ECAD Model:
3D Model

Description:

UPF50 0.1% 5PPM 5K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176163-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:5 KΩ
Operating Temperature Range:-55 - 125 °C
Rated Voltage:300 V
Dimensions:10.2 x 4 mm
Element Type:Metal Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
Element Material:Metal Film
SKU:AMP1-2176163-8

Detailed Description

Enhance circuit protection with this high-performance axial-leaded resistor. Boasting a power rating of 0.5 W and a resistance of 5 KΩ with a tolerance of 0.1%, it ensures reliable operation even in demanding conditions. Crafted with a metal film element and featuring a UPF50 design, it offers superior durability and precision. With a rated voltage of 300 V and an operating temperature range of -55 to 125 °C, it is suitable for a wide range of applications. The termination type of tinned copper leads guarantees secure and efficient connectivity. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your electronic projects with this essential component.