1-2176230-1

Heilind Number:AMP1-2176230-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176230-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3522 5R6 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176230-1
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:5.6 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176230-1

Detailed Description

Enhance your circuit's performance with this high-quality Surface Mount Power Resistor. With a power rating of 3 W and a resistance of 5.6 Ω, it offers reliable operation in demanding applications. The Thick Film element and 5% tolerance ensure precision and stability. Featuring solder termination and a compact 2512 size code, it's easy to integrate onto your PCB. RoHS compliant and measuring 6.35 x 3.2 x .55 mm, this component is both environmentally friendly and space-efficient. Trust in its Surface Mount Resistors for optimal electronic functionality.