2176230-1

Heilind Number:AMP2176230-1
Manufacturer:TE Connectivity
Manufacturer Number:2176230-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3522 0R0 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176230-1
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:0 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176230-1

Detailed Description

Enhance your circuit performance with this high-quality Power Resistor. Designed for Surface Mount installation, it boasts a power rating of 3 W and features a Thick Film element type for reliable operation. With a resistance of 0 Ω and a tight tolerance of 5%, it ensures precise control in your applications. The compact dimensions of 6.35 x 3.2 x .55 mm make it suitable for space-constrained designs. With RoHS compliance and solder termination, it aligns with environmental standards and offers easy integration. Trust in its durability and efficiency for your electronic projects.