1-2176230-2

Heilind Number:AMP1-2176230-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176230-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3522 6R8 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176230-2
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:6.8 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176230-2

Detailed Description

Enhance your electronic circuits with this high-quality power resistor, designed for surface mount applications. With a power rating of 3 W and a resistance of 6.8 Ω, it ensures reliable performance in demanding environments. The thick film element, paired with a 5% tolerance, guarantees precision in your designs. Measuring 6.35 x 3.2 x .55 mm, it's compact yet powerful, making it ideal for space-constrained projects. RoHS compliant and featuring solder termination, this resistor is not only efficient but also environmentally friendly. Upgrade your components with this Surface Mount Resistor and experience enhanced functionality in your circuits.