1-2176230-3

Heilind Number:AMP1-2176230-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176230-3
ECAD Model:
3D Model

Description:

3522 8R2 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176230-3
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:8.2 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176230-3

Detailed Description

Enhance your electronic projects with this high-quality power resistor, designed for efficient and reliable performance. With a power rating of 3W and a resistance of 8.2 Ω, it offers excellent functionality in various applications. The surface mount design, with dimensions of 6.35 x 3.2 x .55 mm, ensures easy installation and space-saving benefits. Constructed with thick film technology and a tolerance of 5%, this resistor guarantees precision and durability. RoHS compliance further underscores its commitment to environmental responsibility. Ideal for use in a range of devices, from consumer electronics to industrial machinery, this component is a versatile and essential addition to any engineer's toolkit.