| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176230-4 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176230-4 |
1-2176230-4
| Heilind Number: | AMP1-2176230-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176230-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with this power resistor. Designed for optimal power dissipation, it boasts a power rating of 3 W, making it ideal for high-demand applications. The surface mount design and compact 2512 size code ensure easy installation, while the solder termination type guarantees a secure connection. With a resistance of 10 Ω and a tolerance of 5%, this thick film resistor provides precise and reliable operation. RoHS compliant and featuring two terminations, it meets the highest standards of quality and environmental responsibility. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


