| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176230-5 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 12 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176230-5 |
1-2176230-5
| Heilind Number: | AMP1-2176230-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176230-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance 2512-sized power resistor. With a power rating of 3 W and a resistance of 12 Ω, it offers reliable and efficient operation. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 6.35 x 3.2 x .55 mm ensure versatility in various applications. Manufactured with thick film technology, this resistor guarantees durability and stability, with a tolerance of 5%. Whether you're a hobbyist or a professional, this component is a must-have for your collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


