352215RJT

Heilind Number:AMP1-2176230-6
Manufacturer:TE Connectivity
Manufacturer Number:352215RJT
ECAD Model:
3D Model

Description:

3522 15R 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 352215RJT
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:15 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176230-6

Detailed Description

Enhance your electronic projects with this high-performance power resistor, designed for optimal functionality in surface mount applications. With a power rating of 3W and a low resistance of 15Ω, this component ensures reliable performance even in demanding conditions. Its compact size, measuring 6.35 x 3.2 x .55 mm, makes it ideal for space-constrained designs. Featuring a thick film element and solder termination, it guarantees secure and efficient connectivity. With a tolerance of 5% and RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your circuitry with this Surface Mount Resistor and experience enhanced functionality.