1-2176230-7

Heilind Number:AMP1-2176230-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176230-7
ECAD Model:
3D Model

Description:

3522 18R 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176230-7
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:18 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176230-7

Detailed Description

Enhance your electronic projects with this high-performance power resistor. Featuring a 3W power rating and a surface mount design, it is ideal for a variety of applications. The 2512 size code ensures compatibility with standard PCB layouts, while the solder termination type allows for easy installation. With a resistance of 18 Ω and a tolerance of 5%, this resistor delivers reliable and precise performance. Its compact dimensions of 6.35 x 3.2 x .55 mm make it suitable for space-constrained environments. Trust in its thick film element technology for efficient heat dissipation. Whether you're a hobbyist or a professional, this resistor is a must-have component in your toolkit. Please note that it is not RoHS compliant. Elevate your circuitry with the Surface Mount Resistors product line.