| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176230-8 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176230-8 |
1-2176230-8
| Heilind Number: | AMP1-2176230-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176230-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. Featuring a 3W power rating and 22Ω resistance, it ensures reliable operation in demanding applications. The surface mount design, with two solder termination points, offers easy installation on PCBs. With a compact size of 6.35 x 3.2 x .55 mm, it fits seamlessly into tight spaces. Constructed with thick film technology and a 5% tolerance, this resistor guarantees precise and stable performance. Whether you're a hobbyist or a professional, this component is a must-have for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


