| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176230-9 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 27 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176230-9 |
1-2176230-9
| Heilind Number: | AMP1-2176230-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176230-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface-mount power resistor. With a power rating of 3W and a resistance of 27Ω, it offers reliable performance in a compact 2512 size code. The solder termination type ensures easy installation, and its thick film element design guarantees durability. Operating within a tolerance of 5%, this resistor is perfect for precision applications. RoHS compliant and measuring 6.35 x 3.2 x 0.55mm, it meets industry standards for environmental responsibility and space-saving design. Upgrade your circuitry with this Surface Mount Resistor, an essential component for power regulation and signal processing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


