| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 352230RFT |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 30 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176231-2 |
352230RFT
| Heilind Number: | AMP1-2176231-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 352230RFT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality power resistor, offering a robust 3 W power rating for reliable performance. Its compact 2512 size code and surface mount design make it easy to integrate into your electronic projects. With a low resistance of 30 Ω and precise 1% tolerance, this thick film resistor ensures accurate and efficient operation. Featuring solder termination and RoHS compliance, it meets stringent environmental standards. Upgrade your passive component lineup with this essential chip resistor for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


