1-2176231-4

Heilind Number:AMP1-2176231-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176231-4
ECAD Model:
3D Model

Description:

3522 36R 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176231-4
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:36 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176231-4

Detailed Description

Enhance your electronic projects with this high-performance power resistor, designed for optimal efficiency and durability. With a power rating of 3W and a resistance of 36Ω, it offers reliable performance in a compact 2512 size. The surface mount design, featuring two solder terminations, ensures easy installation on circuit boards. Crafted with thick film technology and a 1% tolerance, this resistor guarantees precise and stable operation. Measuring 6.35 x 3.2 x .55 mm, it is perfect for space-constrained applications. RoHS compliant and meticulously manufactured, it meets stringent quality standards for your peace of mind. Upgrade your devices with this Surface Mount Resistor and experience superior performance.