1-2176231-9

Heilind Number:AMP1-2176231-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176231-9
ECAD Model:
3D Model

Description:

3522 56R 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176231-9
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:56 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176231-9

Detailed Description

Elevate your circuit performance with this high-quality power resistor. Designed for surface mount applications, this component boasts a robust construction with a 2512 size code and a power rating of 3W, making it ideal for demanding electronic setups. Its thick film element ensures reliable operation, while a tight 1% tolerance guarantees accurate resistance of 56Ω. With two solder terminations for easy installation and a compact 6.35 x 3.2 x 0.55mm footprint, this resistor offers efficient space utilization without compromising on power handling capabilities. Ideal for a wide range of industrial and electronic applications, this component is a valuable addition to any engineer's toolkit. Please note that it is not RoHS compliant.