| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176232-0 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 330 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176232-0 |
1-2176232-0
| Heilind Number: | AMP1-2176232-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176232-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor. With a power rating of 3W and a resistance of 330 KΩ, it is designed for reliable operation. The surface mount termination type and compact 2512 size code make it easy to integrate into your electronic projects. Featuring a thick film element with 1% tolerance, this resistor ensures precision in your applications. Its dimensions of 6.35 x 3.2 x .55 mm offer versatility in installation. Ideal for a wide range of electronic devices, this chip resistor is a dependable choice for efficient circuit design and assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() |


