| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176232-2 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 390 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176232-2 |
1-2176232-2
| Heilind Number: | AMP1-2176232-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176232-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. Featuring a 3W power rating and a 390 KΩ resistance, it's perfect for demanding applications. The compact 2512 size code and surface mount mounting style make installation a breeze, while the thick film element ensures durability. With a 1% tolerance and two solder terminations, this resistor offers precise and reliable performance. Rest assured, it meets RoHS compliance standards, making it an eco-friendly choice for your designs. Elevate your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


