| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176232-3 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 430 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176232-3 |
1-2176232-3
| Heilind Number: | AMP1-2176232-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176232-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, boasting a robust 3 W power rating and a precise 1% tolerance level. Its thick film element and surface mount design ensure efficient performance and easy installation. With a resistance of 430 KΩ, this resistor is ideal for various applications, providing reliable voltage regulation. Measuring 6.35 x 3.2 x .55 mm, it fits perfectly in compact spaces. Trust in its durable construction and solder termination for long-lasting use. Unleash the full potential of your circuits with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


