| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176232-4 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 470 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176232-4 |
1-2176232-4
| Heilind Number: | AMP1-2176232-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176232-4 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with our high-performance 2512-sized power resistor. Boasting a durable surface mount design, it offers a power rating of 3W and a resistance of 470 KΩ with a tight tolerance of 1%. The thick film element ensures reliable operation, while the solder termination type simplifies installation. Compact in size at 6.35 x 3.2 x .55 mm, it's perfect for space-constrained applications. Trust in its quality for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


