| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176232-5 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 510 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176232-5 |
1-2176232-5
| Heilind Number: | AMP1-2176232-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176232-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality 2512-sized power resistor. With a power rating of 3W and a resistance of 510 KΩ, it's designed for optimal performance in demanding applications. The surface mount design and solder termination ensure easy installation, while the thick film element guarantees reliability. Measuring at 6.35 x 3.2 x .55 mm, it's compact yet powerful. With a tolerance of 1% and two terminations, precision and stability are assured. Whether you're a professional or hobbyist, this resistor is a must-have for your electronic projects. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


