1-2176232-7

Heilind Number:AMP1-2176232-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176232-7
ECAD Model:
3D Model

Description:

3522 620K 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176232-7
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:620 KΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176232-7

Detailed Description

Enhance your electronic projects with this high-quality power resistor, designed for efficient surface mount installation. Featuring a 3 W power rating and a resistance of 620 KΩ with a tight tolerance of 1%, it ensures reliable performance in demanding applications. The compact 2512 size code, measuring 6.35 x 3.2 x .55 mm, makes it suitable for space-constrained designs. Utilizing thick film technology and solder termination, it guarantees durability and ease of assembly. Whether you're a hobbyist or a professional, this component is a valuable addition to your toolkit. Please note, it is not RoHS compliant.