| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176232-8 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 680 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176232-8 |
1-2176232-8
| Heilind Number: | AMP1-2176232-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176232-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. With a power rating of 3W and a resistance of 680 KΩ, it delivers reliable performance in a compact 2512 size. Designed for easy installation with solder termination, this thick film resistor boasts a tolerance of 1% for precision. Its compact dimensions of 6.35 x 3.2 x .55 mm make it perfect for space-constrained applications. RoHS compliant and featuring two terminations, it meets industry standards for environmental responsibility. Elevate your circuit design with this essential component that combines efficiency and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


