| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176243-2 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Steel Cap |
| Resistance: | 8.2 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176243-2 |
1-2176243-2
| Heilind Number: | AMP1-2176243-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176243-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGS0603 5% 8R2 Surface Mount Resistor. Measuring just 1.6 x .8 x .45 mm, this compact component offers a power rating of .25 W and a resistance of 8.2 Ω, making it ideal for a wide range of applications. With a rated voltage of 50 V and a tolerance of 5%, it ensures reliable and precise operation. The steel cap termination type facilitates easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this General Purpose Resistor's Thick Film technology for efficient and durable performance in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176243-3 | ![]() |


