1-2176244-1

Heilind Number:AMP1-2176244-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176244-1
ECAD Model:
3D Model

Description:

CRGS0805 5% 6R8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176244-1
Size Code:0805
Power Rating:.5 W
Termination Type:Solder
Resistance:6.8 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176244-1

Detailed Description

Enhance your circuitry with the CRGS0805, a reliable 0805-sized general purpose resistor ideal for surface mount applications. With a power rating of .5W and a resistance of 6.8Ω, it ensures efficient performance in various electronic devices. Engineered with thick film technology and boasting a tolerance of 5%, this resistor guarantees precision and stability in signal transmission. Operating at a rated voltage of 150V, it is suitable for a wide range of voltage requirements. Its compact dimensions of 2 x 1.25 x .55mm make it space-efficient, while the solder termination type facilitates easy installation. Whether used in industrial machinery or consumer electronics, this Surface Mount Resistor is a dependable component for enhancing circuit functionality. Please note that this product is not RoHS compliant.