| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176244-2 |
| Size Code: | 0805 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 8.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176244-2 |
1-2176244-2
| Heilind Number: | AMP1-2176244-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176244-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGS0805 5% 8R2 resistor, designed for precise power regulation in compact electronic devices. This surface mount component boasts a power rating of .5 W and a resistance of 8.2 Ω, ensuring reliable operation under a rated voltage of 150 V. With a compact 0805 size and solder termination, it offers easy integration onto PCBs. Crafted with thick film technology, it guarantees stability and accuracy in a variety of applications. Trust in this high-quality, general purpose resistor for your electronic design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176244-3 | ![]() |


