1-2176244-8

Heilind Number:AMP1-2176244-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176244-8
ECAD Model:
3D Model

Description:

CRGS0805 5% 27R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176244-8
Size Code:0805
Power Rating:.5 W
Termination Type:Solder
Resistance:27 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176244-8

Detailed Description

Enhance your electronic projects with the CRGS0805 general purpose resistor. This high-quality surface mount component, featuring a thick film element, offers a resistance of 27 ohms with a tolerance of 5%. With a power rating of 0.5W and a maximum voltage of 150V, it is suitable for various applications. Its compact 0805 size and solder termination make it easy to integrate onto PCBs. Trust in its reliability for consistent performance in your circuit designs.