1-2176246-1

Heilind Number:AMP1-2176246-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176246-1
ECAD Model:
3D Model

Description:

CRGS2512 5% 6R8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176246-1
Size Code:2512
Power Rating:1.5 W
Termination Type:Solder
Resistance:6.8 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176246-1

Detailed Description

Enhance your electronic circuitry with our CRGS2512 resistor, designed for high-performance applications. This general purpose, surface mount component boasts a power rating of 1.5 W and a resistance of 6.8 Ω, ensuring reliable operation even under demanding conditions. With a compact 2512 size code and dimensions of 6.35 x 3.2 x .55 mm, it's suitable for space-constrained designs. Crafted with thick film technology and a 5% tolerance, it guarantees precision and accuracy in signal processing. Its solder termination and surface mount feature simplify installation, while its 250 V rated voltage makes it ideal for a wide range of electronic devices. Trust in the quality and performance of our Surface Mount Resistors for your next project.