| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176246-7 |
| Size Code: | 2512 |
| Power Rating: | 1.5 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176246-7 |
1-2176246-7
| Heilind Number: | AMP1-2176246-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176246-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGS2512 5% 22Ω Surface Mount Resistor. Designed for reliable performance, this general purpose resistor features a power rating of 1.5 W and a rated voltage of 250 V, making it suitable for a wide range of applications. With a compact size of 6.35 x 3.2 x .55 mm and solder termination type, it is easy to install on circuit boards. The thick film element ensures durability, while the 5% tolerance guarantees accurate resistance values. Non-RoHS compliant. Elevate your design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176246-6 | ![]() | |
| TE Connectivity 1-2176246-8 | ![]() |


