| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176251-0 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 5.6 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176251-0 |
1-2176251-0
| Heilind Number: | AMP1-2176251-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176251-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit efficiency with our CRGS2010 5% 5R6 resistor, designed for high-performance applications. With a power rating of .75 W and a resistance of 5.6 Ω, this surface mount component ensures reliable operation even under demanding conditions. Its compact 2010 size and solder termination type make it easy to integrate, while the thick film element guarantees precision and durability. Rated for up to 200 V, it is suitable for a wide range of electronic systems. Meeting general purpose resistor standards, this product is essential for achieving optimal performance in your designs. Upgrade your assembly with our high-quality Surface Mount Resistor today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176251-1 | ![]() | |
| TE Connectivity 2176251-9 | ![]() |


