1-2176251-9

Heilind Number:AMP1-2176251-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176251-9
ECAD Model:
3D Model

Description:

CRGS2010 5% 33R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176251-9
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:33 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176251-9

Detailed Description

Enhance circuit performance with our CRGS2010 5% 33R Surface Mount Resistor. Designed for versatility, this general-purpose resistor features a power rating of 0.75W, making it suitable for a wide range of applications. With a resistance of 33Ω and a rated voltage of 200V, it ensures reliable performance in demanding environments. The solder termination type and compact 2010 size facilitate easy installation on PCBs. Crafted with thick film technology, it guarantees precision and stability, while the 5% tolerance provides accurate resistance values. RoHS compliant and meticulously tested for quality, this resistor is a dependable choice for your electronic projects. Elevate your designs with the Surface Mount Resistors from our esteemed supplier.