| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176314-9 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 3.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176314-9 |
1-2176314-9
| Heilind Number: | AMP1-2176314-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176314-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this MELF SMA_A resistor. Featuring a resistance of 3.3 KΩ with a tolerance of 0.1%, it ensures accurate performance. The thin film element guarantees reliability, while the 0.3 W power rating and 200 V rated voltage make it suitable for various applications. Measuring just 2.2 x 1.1 mm, it is designed for surface mount installation, offering convenience in assembly. With a low temperature coefficient of 15PPM, this resistor is ideal for maintaining stability in your designs. Upgrade your circuitry with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


