| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176315-8 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 1 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176315-8 |
9-2176315-8
| Heilind Number: | AMP9-2176315-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176315-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our MELF SMA-A Precision Resistor. Featuring a resistance of 1 MΩ with a tolerance of 1%, this thin film resistor ensures accurate performance. Its compact 0204 size and surface mount termination make it easy to integrate, while its power rating of 0.4W and rated voltage of 200V provide reliable operation. With RoHS compliance and precision engineering, it's the perfect choice for applications demanding high performance and durability. Elevate your circuit design with this essential component.


