| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176315-1 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 390 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176315-1 |
1-2176315-1
| Heilind Number: | AMP1-2176315-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176315-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with our MELF SMA_A 680R resistor. Featuring a thin film element and a tolerance of 0.1%, this high-quality component ensures accurate and reliable performance. With a power rating of 0.4W and a resistance of 390 Ω, it is suitable for a wide range of applications. Its compact 0204 size and surface mount design make it easy to integrate into your circuit board. RoHS compliant and rated for 200V, you can trust in its environmental friendliness and durability. Upgrade your designs with this essential surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


