| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176315-6 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176315-6 |
1-2176315-6
| Heilind Number: | AMP1-2176315-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176315-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with our MELF SMA_A thin film resistor. With a resistance of 1 KΩ and a tolerance of .1%, this surface mount component ensures accurate performance in your applications. Operating at a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of circuit designs. The compact 0204 size and solder termination make it easy to integrate, while its low temperature coefficient of 15PPM guarantees stable operation even in harsh environments. Trust in the quality and performance of our Surface Mount Resistors for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


