| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176316-0 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 560 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176316-0 |
1-2176316-0
| Heilind Number: | AMP1-2176316-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176316-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our MELF SMA_A 560 ohm surface mount resistor. This 1W resistor boasts a .1% tolerance, ensuring reliable performance even in the most demanding applications. With a low temperature coefficient of 15PPM, it maintains stable resistance values over a wide range of operating conditions. Its compact 0207 size and surface mount design make it easy to integrate into your PCB layouts. Crafted with thin film technology, it offers high accuracy and low noise. Trust in its quality for your critical electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


