| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176316-1 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 680 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176316-1 |
1-2176316-1
| Heilind Number: | AMP1-2176316-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176316-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this MELF SMA_A resistor. Featuring a resistance of 680 ohms with a tolerance of 0.1%, this thin film element ensures accurate performance. With a power rating of 1W and a low temperature coefficient of 15PPM, it guarantees stable operation even in demanding environments. Measuring 5.9 x 2.2 mm and designed for surface mount installation, it offers convenience in assembly. Trust in its quality construction for optimal functionality in your electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


