| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176316-2 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 820 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176316-2 |
1-2176316-2
| Heilind Number: | AMP1-2176316-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176316-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with our MELF SMA_A 820Ω resistor. This surface mount component boasts a low tolerance of 0.1% and a power rating of 1W, making it ideal for applications requiring accurate and reliable performance. With a resistance value of 820 ohms and a thin film element, it ensures stable operation even in demanding environments. Measuring 5.9 x 2.2 mm, it is compact yet powerful, fitting seamlessly onto circuit boards. Achieve optimal efficiency with this high-quality resistor, perfect for a range of industrial and commercial uses.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


