| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176316-3 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176316-3 |
1-2176316-3
| Heilind Number: | AMP1-2176316-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176316-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision MELF SMA_A resistor, boasting a resistance of 1 KΩ with a remarkable tolerance of 0.1%. Designed for optimal performance, this thin film element ensures accuracy with a low temperature coefficient of 15PPM. With a power rating of 1W and compact 0207 size, it's ideal for space-constrained applications. The surface mount termination offers easy installation, while its lead-free construction aligns with RoHS compliance standards. Elevate your projects with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


