SMA-A0207FTDT200R

Heilind Number:AMP1-2176317-3
Manufacturer:TE Connectivity
Manufacturer Number:SMA-A0207FTDT200R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MELF SMA-A 200R 1% 50PPM 0207 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity SMA-A0207FTDT200R
Size Code:0207
Power Rating:1 W
Termination Type:Solder
Resistance:200 Ω
Rated Voltage:350 V
Mounting Style:Surface Mount
Dimensions:5.9 x 2.2 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176317-3

Detailed Description

Enhance circuit performance with our MELF SMA-A precision resistor, engineered for accuracy and reliability. Featuring a resistance of 200 ohms with a tight tolerance of 1% and low temperature coefficient of 50PPM, this 1W surface-mount component is ideal for demanding applications. Its thin film element ensures stable and consistent performance, while the RoHS compliance guarantees environmental responsibility. With a rated voltage of 350V, this compact 0207 size resistor is perfect for high-density PCB designs. Trust in our Surface Mount Resistors for quality and efficiency in your electronic projects.