| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176317-4 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .56 Ω |
| Rated Voltage: | 350 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176317-4 |
1-2176317-4
| Heilind Number: | AMP1-2176317-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176317-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our MELF SMA-A R56 1% precision resistor. This high-quality component, rated for 1W power, ensures reliable operation with a low resistance of .56 Ω and a tight tolerance of 1%. Ideal for surface mount applications, it features a thin film element for precision and stability. With a rated voltage of 350V and excellent temperature coefficient of 50PPM, this resistor is suitable for a wide range of electronic devices. Measuring 5.9 x 2.2 mm, it is compact yet powerful, making it a versatile choice for various projects. Trust in our Surface Mount Resistors for optimal performance in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


