1-2176322-0

Heilind Number:AMP1-2176322-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176322-0
ECAD Model:
3D Model

Description:

SMV 1W 560K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176322-0
Power Rating:1 W
Termination Type:Solder
Resistance:560 KΩ
Mounting Style:Surface Mount
Dimensions:6.7 x 4 x 3.55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176322-0

Detailed Description

Enhance circuit performance with our SMV 1W 560K 5% Surface Mount Resistor. Designed for high value and high voltage applications, this metal film resistor features a power rating of 1W and a tolerance of 5%, ensuring reliable and accurate operation. With solder termination and surface mount mounting style, installation is a breeze. Measuring 6.7 x 4 x 3.55 mm, it's compact yet powerful. Trust in its 560 KΩ resistance for optimal circuit protection. RoHS compliance guarantees environmentally friendly manufacturing. Perfect for a range of electronic projects, this resistor is a must-have for professionals and hobbyists alike. Upgrade your designs with precision and quality.