2176323-9

Heilind Number:AMP2176323-9
Manufacturer:TE Connectivity
Manufacturer Number:2176323-9
ECAD Model:
3D Model

Description:

SMV 2W 470K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176323-9
Power Rating:2 W
Termination Type:Solder
Resistance:470 KΩ
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176323-9

Detailed Description

Enhance your electronic projects with this high-quality 2W surface mount resistor. Featuring a 470KΩ resistance with a 5% tolerance, it is ideal for demanding applications. The compact dimensions of 10.5 x 5.5 x 5 mm make it easy to integrate into your circuit board. With a metal film element and solder termination, this resistor ensures reliable performance. Whether you're working on high value or high voltage systems, this component is a must-have for your kit. Please note, this product is not RoHS compliant. Upgrade your resistor collection with this Surface Mount High Value/High Voltage Resistor.