| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176322-1 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 680 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176322-1 |
1-2176322-1
| Heilind Number: | AMP1-2176322-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176322-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our SMV 1W 680K 5% High Value/High Voltage Resistor. This surface mount resistor boasts a power rating of 1W and features a precise metal film element for reliable performance. With a resistance of 680KΩ, it's ideal for applications requiring high resistance values. The compact dimensions of 6.7 x 4 x 3.55 mm and solder termination make it easy to integrate onto your PCB. Trust in its quality and durability for your next design, as it meets industry standards for excellence.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176323-9 | ![]() |


