1-2176322-3

Heilind Number:AMP1-2176322-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176322-3
ECAD Model:
3D Model

Description:

SMV 1W 1M0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176322-3
Power Rating:1 W
Termination Type:Solder
Resistance:1 MΩ
Mounting Style:Surface Mount
Dimensions:6.7 x 4 x 3.55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176322-3

Detailed Description

Enhance your electronic circuitry with our high value/high voltage resistor, a vital component for precision performance. With a power rating of 1W and a resistance of 1MΩ, this surface mount resistor guarantees reliable operation. Its compact dimensions of 6.7 x 4 x 3.55 mm make it suitable for space-constrained designs. Crafted with a metal film element and boasting a 5% tolerance, it ensures accuracy in signal processing. Featuring solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Ideal for a variety of applications, this Surface Mount Resistor is a must-have for any electronics enthusiast or professional.