1-2176322-4

Heilind Number:AMP1-2176322-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176322-4
ECAD Model:
3D Model

Description:

SMV 1W 1M2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176322-4
Power Rating:1 W
Termination Type:Solder
Resistance:1.2 MΩ
Mounting Style:Surface Mount
Dimensions:6.7 x 4 x 3.55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176322-4

Detailed Description

Elevate your circuitry with our high-performing SMV resistor, engineered for precision and durability. This 1W power-rated component boasts a 1.2 MΩ resistance with a tight 5% tolerance, ensuring reliable operation in demanding applications. Its surface mount design and two solder terminations make installation a breeze, while the compact 6.7 x 4 x 3.55 mm dimensions save valuable board space. Crafted with a metal film element, this resistor guarantees stable performance, even in high voltage scenarios. Experience top-tier quality and RoHS compliance in every use.