1-2176323-9

Heilind Number:AMP1-2176323-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176323-9
ECAD Model:
3D Model

Description:

SMV 2W 3M3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176323-9
Power Rating:2 W
Termination Type:Solder
Resistance:3.3 MΩ
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176323-9

Detailed Description

Enhance your electronic circuitry with our high-performance SMV resistors, designed for precision power control. With a power rating of 2W and a resistance of 3.3MΩ at a tolerance of 5%, these surface mount components ensure stable and reliable operation. Featuring a compact 10.5 x 5.5 x 5mm form factor and solder termination, they are easy to integrate into your designs. Crafted with metal film technology, these resistors deliver exceptional accuracy and durability. Ideal for applications requiring high value and voltage handling, they are a versatile choice for demanding projects. Rest assured of their quality, as they meet industry standards for RoHS compliance. Elevate your electronic creations with these Surface Mount Resistors.