| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176326-0 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 56 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176326-0 |
1-2176326-0
| Heilind Number: | AMP1-2176326-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176326-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 0603 56R 1% Surface Mount Resistor. Measuring 1.6 x .8 x .45 mm, this compact component offers a power rating of .25 W and a resistance of 56 Ω, perfect for precise circuitry. With a rated voltage of 50 V and a tolerance of 1%, it ensures reliable performance. Its solder termination type and surface mount mounting style make installation a breeze. Crafted with thick film technology, this general-purpose resistor is ideal for a wide range of applications. Trust in its quality and efficiency for your electronic needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


